Re-An Products Socket XLR Connector, Straight, 50V Female, 5 Way, Tin Plating
- RS Stock No.:
- 248-9850
- Mfr. Part No.:
- RRX5F-Z-001-0
- Brand:
- Re-An Products
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 76,47
(exc. VAT)
Kr. 95,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 116 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 76,47 |
| 10 - 24 | Kr. 71,04 |
| 25 - 49 | Kr. 67,61 |
| 50 + | Kr. 64,64 |
*price indicative
- RS Stock No.:
- 248-9850
- Mfr. Part No.:
- RRX5F-Z-001-0
- Brand:
- Re-An Products
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
| Brand | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 5 | |
| Current | 7.5A | |
| Mount Type | Socket | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Female | |
| Contact Plating | Tin | |
| Housing Material | Black Plated | |
| Minimum Operating Temperature | -20°C | |
| Voltage | 50V | |
| Contact Material | Brass | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Series | RRX5F | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 5 | ||
Current 7.5A | ||
Mount Type Socket | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Female | ||
Contact Plating Tin | ||
Housing Material Black Plated | ||
Minimum Operating Temperature -20°C | ||
Voltage 50V | ||
Contact Material Brass | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Series RRX5F | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Re-An Products XLR receptacle is a 5 pole female receptacle with D-Size Flange, solder cups and is certified IP65 rating water protection when mating with related REAN IP65 connector or with rubber cap covered. It has unique unified rubber cap & gaske
Black plated housing
Tin plated contacts
UL94 V-0 rated materials
D-shape metal shell
Related links
- Re-An Products Socket XLR Connector 50V Female Tin Plating
- Re-An Products Socket XLR Connector 50V Female Tin Plating
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 5 Way, Tin Plating
- Re-An Products Socket XLR Connector 5 Way, Tin Plating
- Amphenol Industrial Panel XLR Connector 133V Female Tin Plating
- Amphenol PCD US Panel XLR Connector 133V Female Tin Plating