Re-An Products Cable XLR Connector, Right Angle Male, 3 Way, Silver Plating
- RS Stock No.:
- 251-9065
- Mfr. Part No.:
- RC3MR-BAG
- Brand:
- Re-An Products
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 54,11
(exc. VAT)
Kr. 67,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 19 unit(s) ready to ship
- Plus 99 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 54,11 |
| 10 - 24 | Kr. 49,54 |
| 25 + | Kr. 47,82 |
*price indicative
- RS Stock No.:
- 251-9065
- Mfr. Part No.:
- RC3MR-BAG
- Brand:
- Re-An Products
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
| Brand | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 10A | |
| Orientation | Right Angle | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Housing Material | Black Plated | |
| Termination Type | Solder | |
| Contact Material | Bronze | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | RC3MR | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 10A | ||
Orientation Right Angle | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Housing Material Black Plated | ||
Termination Type Solder | ||
Contact Material Bronze | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series RC3MR | ||
- COO (Country of Origin):
- CN
The Neutrik XLR connectors are ergonomic design connectors, which are easy to use rugged zinc die cast housing. It has long lifetime chuck type strain relief provides the best cable retention. Easy to assembly rubber boot ensure the best cable protection. Rugged latch locking system, provides secure connection.
Wire size 16 AWG
Contact resistance ≤ 5 mΩ
Lifetime >1,000 mating cycles
Related links
- Re-An Products Cable XLR Connector 3 Way, Silver Plating
- Re-An Products Cable XLR Connector 3 Way, Gold Plating
- Switchcraft Cable XLR Connector 3 Way, Silver Plating
- Re-An Products Cable XLR Connector 5 Way, Silver Plating
- Re-An Products Cable XLR Connector 5 Way, Silver Plating
- Switchcraft Cable XLR Connector 3 Way, Silver Plating
- Neutrik Cable XLR Connector 50V Female Silver Plating
- Neutrik Cable XLR Connector 50V Male Silver Plating