Re-An Products Cable XLR Connector, Straight Male, 5 Way, Silver Plating

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

Kr. 4 702,90

(exc. VAT)

Kr. 5 878,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100Kr. 47,029Kr. 4 702,90-
200 - 400Kr. 44,816Kr. 4 481,604%
500 - 900Kr. 43,71Kr. 4 371,007%
1000 +Kr. 42,879Kr. 4 287,908%

*price indicative

RS Stock No.:
251-9083
Mfr. Part No.:
RC5M-BAG
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Product Type

XLR Connector

Number of Contacts

5

Mount Type

Cable

Current

10A

Orientation

Straight

Connector Gender

Male

Colour

Black

Contact Plating

Silver

Housing Material

Black Plated

Termination Type

Solder

Contact Gender

Male

Contact Material

Bronze

Series

RC5M

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Neutrik XLR connectors are ergonomic design connectors, which are easy to use rugged zinc die cast housing. It has long lifetime chuck type strain relief provides the best cable retention. Easy to assembly rubber boot ensure the best cable protection. Rugged latch locking system, provides secure connection.

Contact resistance ≤ 5 mΩ

Rated current 10

Lifetime >1,000 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy