Amphenol Industrial Chassis XLR Connector, Vertical, 50V Female, 3 Way, Gold over Silver Plating
- RS Stock No.:
- 261-7859
- Mfr. Part No.:
- AG3FCRV
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
Kr. 10 673,60
(exc. VAT)
Kr. 13 342,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | Kr. 106,736 | Kr. 10 673,60 |
| 200 - 400 | Kr. 101,612 | Kr. 10 161,20 |
| 500 - 900 | Kr. 97,557 | Kr. 9 755,70 |
| 1000 + | Kr. 94,033 | Kr. 9 403,30 |
*price indicative
- RS Stock No.:
- 261-7859
- Mfr. Part No.:
- AG3FCRV
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Current | 5A | |
| Mount Type | Chassis | |
| Orientation | Vertical | |
| Colour | Silver | |
| Connector Gender | Female | |
| Contact Plating | Gold over Silver | |
| Housing Material | Zinc, Nickel Plated Bronze | |
| Voltage | 50V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2 Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Current 5A | ||
Mount Type Chassis | ||
Orientation Vertical | ||
Colour Silver | ||
Connector Gender Female | ||
Contact Plating Gold over Silver | ||
Housing Material Zinc, Nickel Plated Bronze | ||
Voltage 50V | ||
Minimum Operating Temperature -30°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2 Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a female connector and has stamped socket contacts.
Metal cable clamp
Positive latch lock
Flexible cable grommet
Related links
- Amphenol Industrial Chassis XLR Connector 50V Female Gold over Silver Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Gold over Silver Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Gold over Silver Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Gold over Silver Plating
- Amphenol Industrial Chassis XLR Connector 133V Male Gold Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Gold over Nickel Plating