ROHM 1, 5.4 V Zener Diode, Single 1 W 5.56 % Surface 2-Pin DO-214AA (SMB)

Get a bulk buy discount

Add 100 more to save Kr. 26,00

View bulk pricing options

Subtotal (1 tape of 25 units)*

Kr. 131,55

(exc. VAT)

Kr. 164,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75Kr. 5,262Kr. 131,55-
100 - 225Kr. 5,002Kr. 125,05Kr. 26,00
250 - 475Kr. 4,636Kr. 115,90Kr. 156,50
500 - 975Kr. 4,26Kr. 106,50Kr. 501,00
1000 +Kr. 4,10Kr. 102,50Kr. 1 162,00

*price indicative

Packaging Options:
RS Stock No.:
265-461
Mfr. Part No.:
PBZTBR15.1B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Zener Diode

Nominal Zener Voltage Vz

5.4V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

DO-214AA (SMB)

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Zener Voltage Tolerance ±

5.56%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

PBZ

Automotive Standard

No

The ROHM Zener diode is an ideal component for voltage regulation, maintaining a stable output voltage despite variations in input voltage or load conditions. Operating in the reverse breakdown region, it allows current to flow in the reverse direction while effectively clamping the voltage at its specified Zener voltage.

RoHS compliant

High reliability

Small power mould type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy