Nexperia 1, 6.2 V Zener Diode, Single 1.5 W 5 % Surface 4-Pin SOT-223
- RS Stock No.:
- 508-185
- Mfr. Part No.:
- BZV90-C6V2,115
- Brand:
- Nexperia
Subtotal (1 pack of 10 units)*
Kr. 116,87
(exc. VAT)
Kr. 146,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 290 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 11,687 | Kr. 116,87 |
*price indicative
- RS Stock No.:
- 508-185
- Mfr. Part No.:
- BZV90-C6V2,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 6.2V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 1.5W | |
| Package Type | SOT-223 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 4 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 10Ω | |
| Maximum Reverse Leakage Current | 3μA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Series | BZV90 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 2.3mV/°C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 6.2V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 1.5W | ||
Package Type SOT-223 | ||
Zener Type Voltage Regulator | ||
Pin Count 4 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 10Ω | ||
Maximum Reverse Leakage Current 3μA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.8mm | ||
Length 6.7mm | ||
Series BZV90 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 2.3mV/°C | ||
Zener Diodes 1.5W, BZV90 Series, Nexperia
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 1.5 W 5 % Surface 4-Pin SOT-223
- Nexperia 1 Single 1.5 W 5 % Surface 4-Pin SOT-223
- Nexperia 1 Single 1.5 W 5 % Surface 4-Pin SOT-223
- Nexperia 1 Single 1 W 5 % Surface 4-Pin UPAK
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 3 % Surface 3-Pin SOT-23