Nexperia 1, 30 V Zener Diode, Single 300 mW 5 % Surface 2-Pin UMD

Subtotal (1 pack of 200 units)*

Kr. 155,60

(exc. VAT)

Kr. 194,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +Kr. 0,778Kr. 155,60

*price indicative

RS Stock No.:
508-719
Mfr. Part No.:
BZX384-C30,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage Vz

30V

Product Type

Zener Diode

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

300mW

Package Type

UMD

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

2mA

Maximum Zener Impedance

80Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

50nA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

1.1mm

Length

2.7mm

Series

BZX384

Standards/Approvals

No

Typical Voltage Temperature Coefficient

26.6mV/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 300mW, BZX384 Series, Nexperia


Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy