Nexperia 1, 30 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23

Subtotal (1 pack of 200 units)*

Kr. 88,80

(exc. VAT)

Kr. 111,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +Kr. 0,444Kr. 88,80

*price indicative

RS Stock No.:
509-065
Mfr. Part No.:
BZX84-C30,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage Vz

30V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

2mA

Maximum Zener Impedance

80Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

150°C

Series

BZX84

Standards/Approvals

No

Length

3mm

Height

1.1mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

26.6mV/°C

Zener Diodes 250mW, BZX84 Series


Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy