Nexperia 1, 5.6 V Zener Diode, Single 300 mW 5 % Surface 2-Pin UMD

Get a bulk buy discount

Add 400 more to save 13%

View bulk pricing options

Subtotal (1 pack of 200 units)*

Kr. 71,40

(exc. VAT)

Kr. 89,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 800 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 200Kr. 0,357Kr. 71,40-
400 - 800Kr. 0,309Kr. 61,8013%
1000 - 1800Kr. 0,301Kr. 60,2015%
2000 - 3800Kr. 0,293Kr. 58,6017%
4000 +Kr. 0,286Kr. 57,2019%

*price indicative

RS Stock No.:
509-217
Mfr. Part No.:
BZX384-C5V6,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage Vz

5.6V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

300mW

Package Type

UMD

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

40Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

150°C

Series

BZX384

Height

1.1mm

Length

2.7mm

Standards/Approvals

No

Typical Voltage Temperature Coefficient

1.2mV/°C

Automotive Standard

AEC-Q101

Zener Diodes 300mW, BZX384 Series, Nexperia


Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy