ROHM 1, 16 V Zener Diode, Single 200 mW Surface 2-Pin SOD-323F

Subtotal (1 pack of 200 units)*

Kr. 161,20

(exc. VAT)

Kr. 201,60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 600 unit(s) shipping from 16 November 2026
  • Final 600 unit(s) shipping from 23 November 2026
Units
Per unit
Per Pack*
200 +Kr. 0,806Kr. 161,20

*price indicative

Packaging Options:
RS Stock No.:
124-6889
Mfr. Part No.:
UDZVTE-1716B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Zener Diode

Nominal Zener Voltage Vz

16V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

200mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

100nA

Maximum Operating Temperature

150°C

Series

UDZV

Standards/Approvals

No

Length

2.7mm

Height

900μm

Automotive Standard

No

Zener Diodes 200mW, UDZV Series, ROHM


Zener Diodes, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy