ROHM 1, 3.6 V Zener Diode, Single 200 mW Surface 2-Pin SOD-323F

Get a bulk buy discount

Add 1000 more to save 34%

View bulk pricing options

Subtotal (1 pack of 200 units)*

Kr. 85,20

(exc. VAT)

Kr. 106,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800Kr. 0,426Kr. 85,20-
1000 - 1800Kr. 0,279Kr. 55,8034%
2000 - 4800Kr. 0,268Kr. 53,6037%
5000 - 9800Kr. 0,262Kr. 52,4038%
10000 +Kr. 0,255Kr. 51,0040%

*price indicative

Packaging Options:
RS Stock No.:
124-6891
Mfr. Part No.:
UDZVTE-173.6B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage Vz

3.6V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

200mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

1000Ω

Maximum Reverse Leakage Current

10μA

Maximum Operating Temperature

150°C

Height

900μm

Length

2.7mm

Series

UDZV

Standards/Approvals

RoHS

Automotive Standard

No

Zener Diodes 200mW, UDZV Series, ROHM


Zener Diodes, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy