ROHM 1, 4.3 V Zener Diode, Single 200 mW Surface 2-Pin SOD-323F

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-6892
Mfr. Part No.:
UDZVTE-174.3B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Nominal Zener Voltage Vz

4.3V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

200mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

1000Ω

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

150°C

Height

900μm

Length

2.7mm

Standards/Approvals

No

Series

UDZV

Automotive Standard

No

Zener Diodes 200mW, UDZV Series, ROHM


Zener Diodes, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy