onsemi 1, 30 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA

Subtotal (1 reel of 4000 units)*

Kr. 5 444,00

(exc. VAT)

Kr. 6 804,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +Kr. 1,361Kr. 5 444,00

*price indicative

RS Stock No.:
124-9923
Mfr. Part No.:
1N5363BRLG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

30V

Diode Configuration

Single

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

5W

Package Type

Case 017AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

40mA

Maximum Zener Impedance

8Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

500nA

Maximum Operating Temperature

200°C

Series

1N53

Length

8.89mm

Standards/Approvals

No

Height

3.68mm

Automotive Standard

No

COO (Country of Origin):
CN

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor


ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications


Industrial

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy