onsemi 1, 3.3 V Zener Diode, Single 550 mW 5 % Surface 2-Pin DO-214AA

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
124-9932
Mfr. Part No.:
1SMB5913BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

3.3V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

550mW

Package Type

DO-214AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

113.6mA

Maximum Zener Impedance

10Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

100μA

Maximum Operating Temperature

150°C

Length

5.6mm

Height

2.47mm

Series

1SMA59xxBT3G

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CZ

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy