ROHM 1, 9.1 V Zener Diode, Single 200 mW Surface 2-Pin SOD-323
- RS Stock No.:
- 133-2945
- Mfr. Part No.:
- UDZVTE-179.1B
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
Kr. 122,80
(exc. VAT)
Kr. 153,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | Kr. 0,614 | Kr. 122,80 |
| 1000 - 1800 | Kr. 0,37 | Kr. 74,00 |
| 2000 - 9800 | Kr. 0,351 | Kr. 70,20 |
| 10000 - 19800 | Kr. 0,315 | Kr. 63,00 |
| 20000 + | Kr. 0,307 | Kr. 61,40 |
*price indicative
- RS Stock No.:
- 133-2945
- Mfr. Part No.:
- UDZVTE-179.1B
- Brand:
- ROHM
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
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 9.1V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 60Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Maximum Operating Temperature | 150°C | |
| Series | UDZV | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 9.1V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 60Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Maximum Operating Temperature 150°C | ||
Series UDZV | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 2.7mm | ||
Automotive Standard No | ||
Zener Diodes 200mW, UDZV Series, ROHM
Zener Diodes, ROHM Semiconductor
Related links
- ROHM 1 Single 200 mW Surface 2-Pin SOD-323
- ROHM 1 Single 200 mW Surface 2-Pin SOD-323
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Single 200 mW Surface 2-Pin SOD-323F
- ROHM 1 Single 200 mW Surface 2-Pin SOD-323F
- ROHM 1 Single 200 mW Surface 2-Pin SOD-323F
- ROHM 1 Single 200 mW Surface 2-Pin SOD-323F