Vishay 1, 9.1 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80

Subtotal (1 reel of 2500 units)*

Kr. 2 115,00

(exc. VAT)

Kr. 2 645,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +Kr. 0,846Kr. 2 115,00

*price indicative

RS Stock No.:
145-1972
Mfr. Part No.:
TZMC9V1-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

9.1V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

100nA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

175°C

Series

TZM

Length

3.7mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.06%/°C

COO (Country of Origin):
CN

Zener Diodes 500mW, TZM Series, Vishay Semiconductor


Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V

Zener Diodes, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy