Vishay 1, 91 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-2030
Mfr. Part No.:
ZPY91-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

91V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

1.3W

Package Type

DO-41

Zener Type

General Purpose

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

250Ω

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

500nA

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

4.1mm

Automotive Standard

No

Typical Voltage Temperature Coefficient

0.0013ppm/°C

COO (Country of Origin):
CN

Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor


Silicon Planar power Zener diodes

Applications in stablilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy