Vishay 1, 10 V Zener Diode, Single 500 mW 6 % Through Hole 2-Pin SOD-27

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

Kr. 7 820,00

(exc. VAT)

Kr. 9 780,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000Kr. 0,782Kr. 7 820,00
20000 +Kr. 0,743Kr. 7 430,00

*price indicative

RS Stock No.:
145-2587
Mfr. Part No.:
BZX55C10-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

10V

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

2μA

Zener Voltage Tolerance ±

6%

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Height

1.7mm

Standards/Approvals

RoHS

Length

3.9mm

Series

BZX55

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.03%/°C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy