onsemi 1, 2.5 V Zener Diode, Single 500 mW Surface 2-Pin SOD-523

Subtotal (1 reel of 3000 units)*

Kr. 1 641,00

(exc. VAT)

Kr. 2 052,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,547Kr. 1 641,00

*price indicative

RS Stock No.:
145-3317
Mfr. Part No.:
MM5Z2V4ST1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

2.5V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

120μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

700μm

Width

900μm

Length

1.7mm

Standards/Approvals

RoHS

Series

MM5ZxxxT1G

Automotive Standard

No

Typical Voltage Temperature Coefficient

0mV/K

COO (Country of Origin):
CN

Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor


Surface Mount case: SOD-523

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy