onsemi 1, 4.7 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-523

Get a bulk buy discount

Add 6000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 888,00

(exc. VAT)

Kr. 1 110,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 000 unit(s) shipping from 30 June 2027
  • Plus 6 000 unit(s) shipping from 29 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000Kr. 0,296Kr. 888,00-
6000 +Kr. 0,278Kr. 834,006%

*price indicative

RS Stock No.:
145-3328
Mfr. Part No.:
MM5Z4V7T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

4.7V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Height

700μm

Length

1.7mm

Series

MM5ZxxxT1G

Width

900μm

Standards/Approvals

No

Automotive Standard

No

Typical Voltage Temperature Coefficient

0.2mV/K

COO (Country of Origin):
CN

Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor


Surface Mount case: SOD-523

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy