onsemi 1, 10 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23
- RS Stock No.:
- 145-3359
- Mfr. Part No.:
- MMBZ5240BLT1G
- Brand:
- onsemi
Get a bulk buy discount
Add 6000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
Kr. 639,00
(exc. VAT)
Kr. 798,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 21 000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | Kr. 0,213 | Kr. 639,00 | - |
| 6000 + | Kr. 0,20 | Kr. 600,00 | 6% |
*price indicative
- RS Stock No.:
- 145-3359
- Mfr. Part No.:
- MMBZ5240BLT1G
- Brand:
- onsemi
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
| Brand | onsemi | |
| Nominal Zener Voltage Vz | 10V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 225mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 20A | |
| Maximum Zener Impedance | 17Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 3μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Series | MMBZ52xxBLT1G | |
| Standards/Approvals | RoHS | |
| Height | 1.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage Vz 10V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 225mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 20A | ||
Maximum Zener Impedance 17Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 3μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Series MMBZ52xxBLT1G | ||
Standards/Approvals RoHS | ||
Height 1.11mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23