onsemi 1, 18 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

Kr. 807,00

(exc. VAT)

Kr. 1 008,00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 000 unit(s), ready to ship
Units
Per unit
Per Reel*
3000 +Kr. 0,269Kr. 807,00

*price indicative

RS Stock No.:
145-3984
Mfr. Part No.:
MMBZ5248ELT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

18V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

300mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

7mA

Maximum Zener Impedance

21Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

100nA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Length

3.04mm

Standards/Approvals

RoHS

Series

MMBZ52xxELT1G

Height

1.11mm

Automotive Standard

No

COO (Country of Origin):
CN

Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy