onsemi 1, 12 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin DO-35

Get a bulk buy discount

Add 2000 more to save Kr. 46,00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

Kr. 379,00

(exc. VAT)

Kr. 474,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000Kr. 0,379Kr. 379,00-
2000 - 4000Kr. 0,356Kr. 356,00Kr. 46,00
5000 +Kr. 0,341Kr. 341,00Kr. 190,00

*price indicative

RS Stock No.:
146-1978
Mfr. Part No.:
BZX79C12
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

12V

Diode Configuration

Single

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

DO-35

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

25Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

100nA

Maximum Operating Temperature

200°C

Series

BZX79

Height

1.91mm

Standards/Approvals

No

Length

4.56mm

Automotive Standard

No

Typical Voltage Temperature Coefficient

10mV/°C

Zener Diodes 500mW, BZX79C Series, Fairchild Semiconductor


Zener Diodes, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy