ROHM 1, 22.4 V Zener Diode, Single 1 W Surface 2-Pin SOD-123FL
- RS Stock No.:
- 146-9428
- Mfr. Part No.:
- KDZVTR20B
- Brand:
- ROHM
Subtotal (1 reel of 3000 units)*
Kr. 3 213,00
(exc. VAT)
Kr. 4 017,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 1,071 | Kr. 3 213,00 |
*price indicative
- RS Stock No.:
- 146-9428
- Mfr. Part No.:
- KDZVTR20B
- Brand:
- ROHM
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
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 22.4V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SOD-123FL | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 20mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Series | KDZV | |
| Length | 3.62mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 22.4V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SOD-123FL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 20mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 10μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Series KDZV | ||
Length 3.62mm | ||
Automotive Standard No | ||
Small, power mold type
High ESD resistant
Related links
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL