onsemi 1, 22 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC

Subtotal (1 reel of 5000 units)*

Kr. 5 325,00

(exc. VAT)

Kr. 6 655,00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 000 unit(s), ready to ship
Units
Per unit
Per Reel*
5000 +Kr. 1,065Kr. 5 325,00

*price indicative

RS Stock No.:
163-1957
Mfr. Part No.:
1SMA5933BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage Vz

22V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1.5W

Package Type

DO-214AC

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

17mA

Maximum Zener Impedance

650Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

500nA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Height

2.2mm

Length

5.59mm

Standards/Approvals

RoHS

Series

1SMA59xxBT3G

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy