Nexperia 1, 12 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-323

Subtotal (1 reel of 3000 units)*

Kr. 807,00

(exc. VAT)

Kr. 1 008,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,269Kr. 807,00

*price indicative

RS Stock No.:
165-8635
Mfr. Part No.:
BZX384-B12,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Nominal Zener Voltage Vz

12V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

300mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

25Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2%

Maximum Reverse Leakage Current

100nA

Maximum Operating Temperature

150°C

Height

1.1mm

Length

2.7mm

Series

BZX384

Standards/Approvals

No

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

8.4mV/°C

Zener Diodes 300mW, BZX384 Series, Nexperia


Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy