DiodesZetex 1, 12 V Zener Diode, Single 200 mW 5 % Surface 3-Pin SOT-323
- RS Stock No.:
- 165-8867
- Mfr. Part No.:
- BZX84C12W-7-F
- Brand:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
Kr. 1 359,00
(exc. VAT)
Kr. 1 698,00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 0,453 | Kr. 1 359,00 |
*price indicative
- RS Stock No.:
- 165-8867
- Mfr. Part No.:
- BZX84C12W-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 12V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOT-323 | |
| Zener Type | General Purpose | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 25Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BZX84C12W | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 10mV/°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 12V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOT-323 | ||
Zener Type General Purpose | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 25Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Series BZX84C12W | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 10mV/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 200mW, BZX84C Series, Diodes Inc
Zener Diodes, Diodes Inc
Related links
- DiodesZetex 1 Single 200 mW 5 % Surface 3-Pin SOT-323
- DiodesZetex 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 200 mW 7 % Surface 3-Pin SOT-323
- DiodesZetex 1 Single 200 mW 6 % Surface 3-Pin SOT-323
- DiodesZetex 1 Single 350 mW 5 % Surface 3-Pin SOT-23
- DiodesZetex 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 200 mW 5 % Surface 2-Pin SOD-323