Nexperia 1, 27 V Zener Diode, Single 40 W 2 % Surface 2-Pin SOD-323
- RS Stock No.:
- 165-9944
- Mfr. Part No.:
- TDZ27J,115
- Brand:
- Nexperia
Subtotal (1 reel of 3000 units)*
Kr. 1 146,00
(exc. VAT)
Kr. 1 434,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 24 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 0,382 | Kr. 1 146,00 |
*price indicative
- RS Stock No.:
- 165-9944
- Mfr. Part No.:
- TDZ27J,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage Vz | 27V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 40W | |
| Package Type | SOD-323 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 150°C | |
| Series | TDZxJ | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 21.4mV/K | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage Vz 27V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 40W | ||
Package Type SOD-323 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 40Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 150°C | ||
Series TDZxJ | ||
Standards/Approvals No | ||
Height 800μm | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 21.4mV/K | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, TDZxJ Series, Nexperia
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 40 W 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin SOD-523
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- onsemi 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- DiodesZetex 1 Single 200 mW 7 % Surface 2-Pin SOD-323