Nexperia 1, 5.6 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41
- RS Stock No.:
- 166-1227
- Mfr. Part No.:
- BZV85-C5V6,113
- Brand:
- Nexperia
Subtotal (1 reel of 5000 units)*
Kr. 3 580,00
(exc. VAT)
Kr. 4 475,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 5 000 unit(s) ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | Kr. 0,716 | Kr. 3 580,00 |
*price indicative
- RS Stock No.:
- 166-1227
- Mfr. Part No.:
- BZV85-C5V6,113
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 5.6V | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1.3W | |
| Package Type | DO-41 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 45mA | |
| Maximum Zener Impedance | 7Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 2μA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Series | BZV85 | |
| Height | 2.6mm | |
| Length | 4.8mm | |
| Typical Voltage Temperature Coefficient | 1.35mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 5.6V | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1.3W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 45mA | ||
Maximum Zener Impedance 7Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 2μA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Series BZV85 | ||
Height 2.6mm | ||
Length 4.8mm | ||
Typical Voltage Temperature Coefficient 1.35mV/°C | ||
Automotive Standard No | ||
Zener Diodes 1.3W, BZV85 Series, Nexperia
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41