Nexperia 1, 6.2 V Zener Diode, Single 500 mW 2 % Through Hole 2-Pin SOD-27

Subtotal (1 reel of 5000 units)*

Kr. 1 975,00

(exc. VAT)

Kr. 2 470,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +Kr. 0,395Kr. 1 975,00

*price indicative

RS Stock No.:
166-1235
Mfr. Part No.:
BZX79-B6V2,113
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage Vz

6.2V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

3μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

200°C

Height

1.85mm

Length

4.25mm

Series

BZX79

Standards/Approvals

No

Typical Voltage Temperature Coefficient

2.3mV/°C

Automotive Standard

No

Zener Diodes 500mW, BZX79 Series, Nexperia


Zener Diodes, Nexperia


Related links