Nexperia 1, 68 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27

Subtotal (1 reel of 5000 units)*

Kr. 1 020,00

(exc. VAT)

Kr. 1 275,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +Kr. 0,204Kr. 1 020,00

*price indicative

RS Stock No.:
166-1238
Mfr. Part No.:
BZX79-C68,113
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

68V

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

2mA

Maximum Zener Impedance

240Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

200°C

Height

1.85mm

Series

BZX79

Length

4.25mm

Standards/Approvals

No

Typical Voltage Temperature Coefficient

71.7mV/°C

Automotive Standard

No

Zener Diodes 500mW, BZX79 Series, Nexperia


Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy