onsemi 1, 56 V Zener Diode, Single 200 mW 2 % Surface 2-Pin SOD-323F

Get a bulk buy discount

Add 9000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 966,00

(exc. VAT)

Kr. 1 206,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000Kr. 0,322Kr. 966,00-
9000 - 42000Kr. 0,288Kr. 864,0010%
45000 - 96000Kr. 0,28Kr. 840,0013%
99000 +Kr. 0,273Kr. 819,0015%

*price indicative

RS Stock No.:
166-3042
Mfr. Part No.:
MM3Z56VB
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

56V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

200mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

2mA

Maximum Zener Impedance

188Ω

Maximum Reverse Leakage Current

45nA

Minimum Operating Temperature

65°C

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

150°C

Series

MM3

Height

1mm

Length

2.7mm

Standards/Approvals

No

Automotive Standard

No

Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor


Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)

Surface Mount case: SOD-323F

Zener Diodes, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy