DiodesZetex 1, 5.6 V Zener Diode, Single 350 mW 2 % Surface 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

Kr. 987,00

(exc. VAT)

Kr. 1 233,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,329Kr. 987,00

*price indicative

RS Stock No.:
169-7183
Mfr. Part No.:
BZX84B5V6-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

5.6V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

350mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

40Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2%

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

BZX84B5V6

Length

3mm

Height

1mm

Typical Voltage Temperature Coefficient

-2mV/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 350mW, BZX84B Series, Diodes Inc


Zener Voltage Tolerance of 2%

Surface Mount case: SOT-23

Zener Diodes, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy