onsemi 1, 4.3 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

Kr. 1 045,00

(exc. VAT)

Kr. 1 305,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 000 unit(s) shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000Kr. 0,209Kr. 1 045,00
10000 +Kr. 0,196Kr. 980,00

*price indicative

RS Stock No.:
169-8643
Mfr. Part No.:
1N5229BTR
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

4.3V

Diode Configuration

Single

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

General Purpose

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

22Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

5μA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

200°C

Length

4.56mm

Height

1.91mm

Standards/Approvals

No

Series

1N52

Automotive Standard

No

Typical Voltage Temperature Coefficient

0.055%/°C

Zener Diodes 500mW, 1N52 Series, Fairchild Semiconductor


Zener Diodes, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy