Nexperia 1, 4.3 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- RS Stock No.:
- 178-7074
- Mfr. Part No.:
- BZV55-C4V3,115
- Brand:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
Kr. 575,00
(exc. VAT)
Kr. 725,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | Kr. 0,23 | Kr. 575,00 |
| 12500 - 22500 | Kr. 0,219 | Kr. 547,50 |
| 25000 - 60000 | Kr. 0,208 | Kr. 520,00 |
| 62500 - 122500 | Kr. 0,197 | Kr. 492,50 |
| 125000 + | Kr. 0,191 | Kr. 477,50 |
*price indicative
- RS Stock No.:
- 178-7074
- Mfr. Part No.:
- BZV55-C4V3,115
- Brand:
- Nexperia
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
| Brand | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 4.3V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 90Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 3μA | |
| Maximum Operating Temperature | 200°C | |
| Series | BZV55 | |
| Standards/Approvals | No | |
| Length | 3.7mm | |
| Height | 1.6mm | |
| Typical Voltage Temperature Coefficient | -2.5mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 4.3V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 90Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 3μA | ||
Maximum Operating Temperature 200°C | ||
Series BZV55 | ||
Standards/Approvals No | ||
Length 3.7mm | ||
Height 1.6mm | ||
Typical Voltage Temperature Coefficient -2.5mV/°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80