Nexperia 1, 3.6 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

Kr. 765,00

(exc. VAT)

Kr. 957,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,255Kr. 765,00

*price indicative

RS Stock No.:
178-7147
Mfr. Part No.:
BZX84-C3V6,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Nominal Zener Voltage Vz

3.6V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

5μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Series

BZX84

Length

3mm

Standards/Approvals

No

Height

1.1mm

Typical Voltage Temperature Coefficient

-2.4mV/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 250mW, BZX84 Series


Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy