onsemi 1, 18 V Zener Diode, Single 1 W 5 % Through Hole 2-Pin DO-41

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 1 104,00

(exc. VAT)

Kr. 1 380,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 000 unit(s) shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000Kr. 0,368Kr. 1 104,00
9000 +Kr. 0,349Kr. 1 047,00

*price indicative

RS Stock No.:
178-7622
Mfr. Part No.:
1N4746ATR
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

18V

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

DO-41

Zener Type

General Purpose

Pin Count

2

Test Current It

14mA

Maximum Zener Impedance

20Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

200°C

Length

5.2mm

Standards/Approvals

No

Series

1N47

Height

2.72mm

Automotive Standard

No

Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor


Zener Diodes, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy