Vishay 1, 5.1 V Zener Diode, Single 1 W 5 % Surface 2-Pin DO-213AB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
180-6582
Mfr. Part No.:
ZM4733A-GS18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

5.1V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

DO-213AB

Zener Type

General Purpose

Pin Count

2

Test Current It

49mA

Maximum Zener Impedance

7Ω

Maximum Reverse Leakage Current

10μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

165°C

Diameter

2.8mm

Length

4mm

Series

ZM4733A

Standards/Approvals

UL 94 V-0

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
Silicon Planar power Zener diodes

For use in stablilizing and clipping circuits with high power rating

Standard Zener voltage tolerance is ± 5 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy