Vishay 1, 3.3 V Zener Diode, Single 200 mW 5 % Surface SOD-323
- RS Stock No.:
- 180-8548
- Mfr. Part No.:
- BZX384C3V3-E3-08
- Brand:
- Vishay
Add 1000 more to save 33%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
Kr. 229,30
(exc. VAT)
Kr. 286,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 20 August 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | Kr. 2,293 | Kr. 229,30 | - |
| 1000 - 2400 | Kr. 1,517 | Kr. 151,70 | 33% |
| 2500 - 4900 | Kr. 1,23 | Kr. 123,00 | 46% |
| 5000 - 9900 | Kr. 1,192 | Kr. 119,20 | 48% |
| 10000 + | Kr. 1,168 | Kr. 116,80 | 49% |
*price indicative
- RS Stock No.:
- 180-8548
- Mfr. Part No.:
- BZX384C3V3-E3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 3.3V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-323 | |
| Zener Type | Small Signal | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 95Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Series | BZX384 | |
| Length | 2.5mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | -0.0003ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 3.3V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-323 | ||
Zener Type Small Signal | ||
Test Current It 5mA | ||
Maximum Zener Impedance 95Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 50μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
Series BZX384 | ||
Length 2.5mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient -0.0003ppm/°C | ||
- COO (Country of Origin):
- CN
Vishay Zener Diode
Features and Benefits
Applications
Certifications
Related links
- Vishay 1 Single 200 mW 5 % Surface SOD-323
- Vishay 1 Single 200 mW 5 % Surface SOD-323
- Vishay 1 Single 200 mW 5 % Surface SOD-323
- Vishay 1 Single 200 mW 5 % Surface SOD-323
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-323