Vishay 1, 800 V Zener Diode, Single Through Hole 2-Pin SOD-64

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 245,73

(exc. VAT)

Kr. 307,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 410 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90Kr. 24,573Kr. 245,73-
100 - 240Kr. 23,326Kr. 233,265%
250 - 490Kr. 19,848Kr. 198,4819%
500 - 990Kr. 18,933Kr. 189,3322%
1000 +Kr. 17,229Kr. 172,2929%

*price indicative

Packaging Options:
RS Stock No.:
180-8696
Mfr. Part No.:
BYW178-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

800V

Number of Elements per Chip

1

Mount Type

Through Hole

Package Type

SOD-64

Zener Type

Avalanche

Pin Count

2

Maximum Reverse Leakage Current

1μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

4.3mm

Length

4mm

Standards/Approvals

No

Series

BYW178

Automotive Standard

No

COO (Country of Origin):
HU

Vishay Rectifier


The Vishay SOD-64 fast avalanche sinter glass diode has a reverse voltage rating of 800V and forward current rating of 3A.

Features and Benefits


• Fast reverse recovery time

• Glass passivated junction

• Halogen free

• Hermetically sealed axial-leaded glass envelope

• Lead (Pb) free component

• Low reverse current

• Operating junction temperature ranges between -55°C and 175°C

Applications


• Ultrafast rectification diode for switching mode power supplies

• Voltage regulators

Certifications


• e2

• MIL-STD-750

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy