DiodesZetex 1, 4.1 V Zener Diode 200 mW 5 % Surface 2-Pin SOD-923
- RS Stock No.:
- 182-7467
- Mfr. Part No.:
- DZ9F4V1S92-7
- Brand:
- DiodesZetex
Add 500 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
Kr. 128,40
(exc. VAT)
Kr. 160,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 22 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | Kr. 1,284 | Kr. 128,40 | - |
| 500 - 900 | Kr. 1,063 | Kr. 106,30 | 17% |
| 1000 - 2400 | Kr. 0,89 | Kr. 89,00 | 30% |
| 2500 - 4900 | Kr. 0,706 | Kr. 70,60 | 45% |
| 5000 + | Kr. 0,642 | Kr. 64,20 | 50% |
*price indicative
- RS Stock No.:
- 182-7467
- Mfr. Part No.:
- DZ9F4V1S92-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 4.1V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-923 | |
| Zener Type | Ultra Small | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 1000Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 5μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 370μm | |
| Length | 800μm | |
| Standards/Approvals | RoHS | |
| Width | 600μm | |
| Series | DZ9F | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 0mV/°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 4.1V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-923 | ||
Zener Type Ultra Small | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 1000Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 5μA | ||
Maximum Operating Temperature 150°C | ||
Height 370μm | ||
Length 800μm | ||
Standards/Approvals RoHS | ||
Width 600μm | ||
Series DZ9F | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 0mV/°C | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex 1, 4.1 V Zener Diode 200 mW 5 % Surface 2-Pin SOD-923
- DiodesZetex 1, 18 V Zener Diode 200 mW 5 % Surface 2-Pin SOD-923
- DiodesZetex 1, 5.6 V Zener Diode 200 mW 5 % Surface 2-Pin SOD-923
- DiodesZetex 1, 6.8 V Zener Diode 200 mW 5 % Surface 2-Pin SOD-923
- DiodesZetex 1, 12 V Zener Diode 200 mW 5 % Surface 2-Pin SOD-923
- DiodesZetex 1, 3.6 V Zener Diode 200 mW 5 % Surface 2-Pin SOD-923
- DiodesZetex 1, 8.2 V Zener Diode 200 mW 5 % Surface 2-Pin SOD-923
- DiodesZetex 1, 4.7 V Zener Diode 200 mW 5 % Surface 2-Pin SOD-923