onsemi 1, 33 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 250 units)*

Kr. 95,25

(exc. VAT)

Kr. 119,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 750Kr. 0,381Kr. 95,25
1000 +Kr. 0,329Kr. 82,25

*price indicative

Packaging Options:
RS Stock No.:
184-4656
Mfr. Part No.:
BZX84C33LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage Vz

33V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

300mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

2mA

Maximum Zener Impedance

80Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

50nA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Series

BZX84

Standards/Approvals

No

Length

3.04mm

Height

1.11mm

Typical Voltage Temperature Coefficient

33.4mV/K

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

261 mW Rating on FR-4 or FR-5 Board

Zener Breakdown Voltage Range - 2.4 V to 75 V

Package Designed for Optimal Automated Board Assembly

Small Package Size for High Density Applications

ESD Rating of Class 3 (>16 KV) per Human Body Model

Mechanical Charact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy