onsemi 1, 2.7 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27
- RS Stock No.:
- 184-4972
- Mfr. Part No.:
- 1N5223B
- Brand:
- onsemi
Subtotal (1 pack of 250 units)*
Kr. 78,75
(exc. VAT)
Kr. 98,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 7 000 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 750 | Kr. 0,315 | Kr. 78,75 |
| 1000 - 2250 | Kr. 0,271 | Kr. 67,75 |
| 2500 + | Kr. 0,235 | Kr. 58,75 |
*price indicative
- RS Stock No.:
- 184-4972
- Mfr. Part No.:
- 1N5223B
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 2.7V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-27 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 20mA | |
| Maximum Zener Impedance | 30Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 75μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Height | 1.91mm | |
| Length | 4.56mm | |
| Standards/Approvals | No | |
| Series | 1N52 | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | -0.08%/°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 2.7V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-27 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 20mA | ||
Maximum Zener Impedance 30Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 75μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Height 1.91mm | ||
Length 4.56mm | ||
Standards/Approvals No | ||
Series 1N52 | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient -0.08%/°C | ||
- COO (Country of Origin):
- CN
Related links
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Vishay 1 Single 500 mW 7 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 4 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- DiodesZetex 1 Single 500 mW 4 % Surface 2-Pin SOD-323