ROHM 1, 12.2 V Zener Diode, Isolated 200 mW Surface 2-Pin SOD-323FL
- RS Stock No.:
- 216-0002
- Mfr. Part No.:
- UDZVFHTE-1712B
- Brand:
- ROHM
Subtotal (1 reel of 3000 units)*
Kr. 1 740,00
(exc. VAT)
Kr. 2 160,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 0,58 | Kr. 1 740,00 |
*price indicative
- RS Stock No.:
- 216-0002
- Mfr. Part No.:
- UDZVFHTE-1712B
- Brand:
- ROHM
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
| Brand | ROHM | |
| Diode Configuration | Isolated | |
| Nominal Zener Voltage Vz | 12.2V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-323FL | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 10mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Series | UDZVFH | |
| Height | 900μm | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Isolated | ||
Nominal Zener Voltage Vz 12.2V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-323FL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 10mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Series UDZVFH | ||
Height 900μm | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm Zener diode having maximum power dissipation of 0.2W. It has small mold type and silicon epitaxial planar structure. It is mainly used in voltage regulation application.
High reliability
Related links
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL