ROHM 1, 18 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 90,30

(exc. VAT)

Kr. 112,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100Kr. 0,903Kr. 90,30
200 - 200Kr. 0,883Kr. 88,30
300 - 400Kr. 0,811Kr. 81,10
500 - 900Kr. 0,796Kr. 79,60
1000 +Kr. 0,78Kr. 78,00

*price indicative

Packaging Options:
RS Stock No.:
222-4154
Mfr. Part No.:
BZX84B18VLYFHT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Zener Diode

Nominal Zener Voltage Vz

18V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

100nA

Maximum Operating Temperature

150°C

Series

BZX84B

Standards/Approvals

RoHS

Height

1.15mm

Length

3.1mm

Typical Voltage Temperature Coefficient

15.8mV/°C

Automotive Standard

AEC-Q101

The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.

Small mold type

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy