Vishay 1, 18 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
233-1024
Mfr. Part No.:
SMZJ3795BHM3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

18V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1.5W

Package Type

DO-214AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20.8mA

Maximum Zener Impedance

12Ω

Maximum Reverse Leakage Current

5μA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Height

2.44mm

Standards/Approvals

RoHS

Length

4.57mm

Automotive Standard

AEC-Q101

The Vishay surface mount power voltage regulating diode comes in low profile package(DO-214AA) and ideal for automated placement. It has 18V nominal zener voltage and 1.5W total power. It meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. It is used for general purpose regulation, industrial, and protection applications.

Glass passivated chip junction

Low zener impedance and regulation factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy