Taiwan Semi, 12V Zener Diode Array 1 W SMT SOD-123W
- RS Stock No.:
- 241-9286
- Mfr. Part No.:
- BZD27C12PWH
- Brand:
- Taiwan Semiconductor
8950 In stock for same day dispatch
Price Each (In a Pack of 25)
Kr. 1,138
(exc. VAT)
Kr. 1,422
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | Kr. 1,138 | Kr. 28,45 |
50 - 75 | Kr. 1,12 | Kr. 28,00 |
100 - 225 | Kr. 0,778 | Kr. 19,45 |
250 - 975 | Kr. 0,764 | Kr. 19,10 |
1000 + | Kr. 0,742 | Kr. 18,55 |
*price indicative
- RS Stock No.:
- 241-9286
- Mfr. Part No.:
- BZD27C12PWH
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
The Taiwan semiconductor Discrete devices such as Zener diodes has packaging type SOD-123W. The semiconductor has applications such as voltage regulating, reference voltage and protection circuit.
Silicon Zener diodes
Low profile surface-mount package
Zener and surge current specification
Low leakage current
Excellent stability
Moisture sensitivity level 1
RoHS compliant
Halogen-free according to IEC 61249-2-21
Low profile surface-mount package
Zener and surge current specification
Low leakage current
Excellent stability
Moisture sensitivity level 1
RoHS compliant
Halogen-free according to IEC 61249-2-21
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 12V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | SOD-123W |
Zener Type | General Purpose |