Nexperia 1, 5.1 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2

Subtotal (1 reel of 10000 units)*

Kr. 5 120,00

(exc. VAT)

Kr. 6 400,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 000 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +Kr. 0,512Kr. 5 120,00

*price indicative

RS Stock No.:
243-4575
Mfr. Part No.:
BZX8850S-C5V1-QYL
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Nominal Zener Voltage Vz

5.1V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

365mW

Package Type

DFN1006BD-2

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

50μA

Maximum Zener Impedance

500Ω

Maximum Reverse Leakage Current

5μA

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

600μm

Series

BZX8850S

Length

1mm

Height

470μm

Typical Voltage Temperature Coefficient

-2mV/K

Automotive Standard

AEC-Q101

The Nexperia low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.

Total power dissipation less than and equal to 365 mW

Tolerance series approximately ± 5 %

Working voltage range nominal 1.8 V to 75 V

Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications

Qualified according to AEC-Q101 and recommended for use in automotive applications

Low-current general regulation functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy