Vishay 1, 7.5 V Zener Diode, Single 500 mW 6 % Surface 2-Pin SOD-80

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 42,60

(exc. VAT)

Kr. 53,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900Kr. 0,426Kr. 42,60
1000 - 2400Kr. 0,405Kr. 40,50
2500 - 4900Kr. 0,383Kr. 38,30
5000 - 9900Kr. 0,362Kr. 36,20
10000 +Kr. 0,341Kr. 34,10

*price indicative

Packaging Options:
RS Stock No.:
710-2863
Mfr. Part No.:
BZT55C7V5-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

7.5V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

7Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

100nA

Zener Voltage Tolerance ±

6%

Maximum Operating Temperature

175°C

Series

BZT55

Length

3.7mm

Height

1.7mm

Standards/Approvals

No

Typical Voltage Temperature Coefficient

0.05%/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy