DiodesZetex 1, 27 V Zener Diode, Single 500 mW 7 % Surface 2-Pin SOD-123

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 250 units)*

Kr. 233,50

(exc. VAT)

Kr. 292,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
250 - 1250Kr. 0,934Kr. 233,50
1500 +Kr. 0,70Kr. 175,00

*price indicative

Packaging Options:
RS Stock No.:
751-3702
Mfr. Part No.:
BZT52C27-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Zener Diode

Nominal Zener Voltage Vz

27V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

2mA

Maximum Zener Impedance

80Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

7%

Maximum Reverse Leakage Current

100nA

Maximum Operating Temperature

150°C

Series

BZT52C27

Length

3.85mm

Height

1.45mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

23.35mV/°C

Zener Diodes 500mW, BZT52 Series, Diodes Inc


500mW Zener Diodes

Surface Mount case: SOD-123

Zener Diodes, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy